Analog Devices Inc. EVAL-CN0428-EBZ Water Quality Measurement System

Analog Devices Inc. EVAL-CN0428-EBZ Water Quality Measurement System is designed to work with the iEVAL-ADICUP3029 Shield Board. The EVAL-ADICUP3029 Cortex M3 MCU is Arduino compatible, acting as the host MCU. Its function is to communicate with the measurement engine on the EVAL-CN0428-EBZ daughter boards that interfaces with the sensors. The EVAL-CN0428-EBZ showcases the ADuCM355, which interfaces to BNC and RCA connectors for pH, conductivity, ORP, and temperature probes.

Features

  • Measures one to four sensor channels
  • Selectable SPI, I2C, or UART communication
  • 10-pin JTAG/SWD connector for easy programming
  • Form factor-compatible with Arduino

Additional Resources

Liquid Measurements – From Water to Blood

This article concentrates on fluid measurements with medical uses and thereby describes the individual applications as well as the versatility of impedance measurements. 

Learn More

Đã phát hành: 2018-12-13 | Đã cập nhật: 2025-01-29