Analog Devices Inc. EVAL-CN0583-SOM Evaluation Board

Analog Devices Inc. EVAL-CN0583-SOM Evaluation Board is a self-contained module for developing smoke detection applications. The Analog Devices Inc. EVAL-CN0583-SOM includes an ADPD188BI smoke sensor, a MAX32660 microcontroller, and the necessary regulated DC power supplies. The module operates with just DC power and ground connections from the host system, triggering an alarm signal through a GPIO pin for smoke detection.

Features

  • Self-contained module for developing smoke detection applications
  • Includes an ADPD188BI smoke sensor, an MAX32660 microcontroller, and the necessary regulated DC power supplies
  • Module operates with just DC power and ground connections from the host system, triggering an alarm signal through a GPIO pin for smoke detection

Videos

Đã phát hành: 2023-12-22 | Đã cập nhật: 2024-01-04