Analog Devices Inc. EVAL-KW4502Z Demonstration Board

Analog Devices EVAL-KW4502Z Demonstration Board is for evaluating the low-frequency noise of three general operational amplifiers (op amp): (1) low power op amp, (2) low noise, bipolar op amp, and (3) low noise, zero-drift op amp. The EVAL-KW4502Z uses ADA4510-2, which is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. More importantly, it can operate in low voltage supplies such as +/-5V, provided by the ADALM2000 Active Learning Module.

The Analog Devices EVAL-KW4502Z accommodates LT1782, ADA4077, and ADA4522 in a thin small outline transistor (TSOT), standard small outline package (SOIC), and mini small outline package (MSOP), respectively.

Features

  • Enables quick measurement of low-frequency noise (0.1Hz to 10Hz)
  • Allows the user to evaluate low-power, low-noise, and zero-drift amplifiers
  • Accommodates 5-lead TSOT, 8-lead SOIC, and 8-lead MSOP packages
  • Easy plugin into ADALM2000 active learning module

Kit Contents

  • EVAL-KW4502Z evaluation board
  • 2-pin mini jumper short circuit cap

Required Equipment

  • ADALM2000 active learning module
  • USB-A to Micro-USB cable
  • Computer

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-KW4502Z Demonstration Board
Đã phát hành: 2024-08-14 | Đã cập nhật: 2025-03-25