Analog Devices Inc. EVAL-LTC9111-AZ Evaluation Board

Analog Devices EVAL-LTC9111-AZ Evaluation Board features the LTC9111, an IEEE 802.3cg-compliant single pair power over Ethernet (SPoE) powered device (PD) controller. With the LTC9111's wide operating range of 2.3V to 60V, the EVAL-LTC9111-AZ may be configured with class jumpers to IEEE 802.3cg 24V power classes (Class 10 to Class 12) or 52V power classes (Class 13 to Class 15).

The Analog Devices EVAL-LTC9111-AZ motherboard headers (J1, J2, and J3) connect to SPoE shields, the EVAL-10BT1L-MCS-AZ (Class 10 to Class 14) or the EVAL-10BT1L-MCS-BZ (Class 15). The EVALLTC9111-AZ motherboard with a shield connects via a single pair Ethernet (SPE) cable to an IEEE 802.3cg SPoE power sourcing equipment (PSE) for power. The EVAL-LTC9111-AZ incorporates both IEEE 802.3cg-compliant wakeup signature and SCCP-based classification.

Features

  • IEEE 802.3cg-compliant SPoE PD
  • Supports serial communication classification protocol (SCCP)

Applications

  • Building automation
  • Factory automation
  • Security systems
  • Traffic control systems

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-LTC9111-AZ Evaluation Board
Đã phát hành: 2025-09-16 | Đã cập nhật: 2025-10-06