Analog Devices Inc. EVAL-LTPA-COMPRB Compensation Probe
Analog Devices EVAL-LTPA-COMPRB Compensation Probe is a companion board to the LTpowerAnalyzer® and is designed to support the optimization of loop compensation in power supply designs. The ADI EVAL-LTPA-COMPRB functions as a programmable substitute for the series R-C network in a Type 2 compensator and allows users to easily evaluate Bode plots and transient responses with different combinations of resistances and capacitances.
Features
- Programmable series resistance
- 511Ω to 100kΩ range
- ±1% (≤55kΩ) or ±2% (>55kΩ) tolerance options
- USB Type-C® interface
- Programmable series capacitance
- 5pF to 39nF range
- ±25% (<100pF) or ±10% (≥100pF) tolerance options
- Small form-factor (2.82” x 1.25”)
Applications
- Measuring control loop response in power supply designs
- Performing Bode plot analysis for stability verification
- Evaluating phase margin and gain margin in DC/DC converters
- Testing compensation networks in feedback loops
- Supporting power supply design optimization for improved transient response
- Assisting in loop tuning during development and troubleshooting
- Providing accurate frequency response characterization for switching regulators
Hardware Interface
Đã phát hành: 2025-12-03
| Đã cập nhật: 2025-12-29