Analog Devices Inc. EVAL-TPG-ZYNQ3 Xilinx Zynq®-7000 Evaluation Kit

Analog Devices EVAL-TPG-ZYNQ3 Xilinx Zynq®-7000 All Programmable SoC ZC706 Evaluation Kit is optimized for JESD204B and provides a data capture platform for many of the RadioVerse families of wideband transceiver evaluation boards. A single 12V power supply generates power for both the Zynq® and the RadioVerse evaluation boards. The data capture platform interfaces to the RadioVerse evaluation boards through a variety of interfacing standards including JESD207 and JESD204B. The JESD204B interface on the Zynq® evaluation system supports up to 12.5Gbps lane rates. A variety of interface options allows the evaluation kit to interface directly to a PC monitor, keyboard, and mouse as well as a PC running the Transceiver Evaluation or Prototyping Software Packages. 

Features

  • Upgraded with 3-speed grade XC
  • 7Z045 FFG900 supporting up to 12.5Gbps JESD204B Lane Rates1GB (PS) DDR3 Component Memory1GB (PL) SODIM Memory
  • GigE Ethernet
  • USB Host
  • FMC LPC and HPC expansion ports
  • 12V Adapter powers Zynq® Evaluation Kit
  • Provides Power for RadioVerse Transceiver evaluation boards via FMC connector

Kit Contents

  • ZC706 evaluation board upgraded with XC7Z045 FFG900-SOC
  • Power supply
Đã phát hành: 2018-03-26 | Đã cập nhật: 2023-02-01