Analog Devices Inc. EVAL-AD5413SDZ Evaluation Board

Analog Devices Inc. EVAL-AD5413SDZ Evaluation Board provides a demonstration and development platform for the AD5413 14-bit Voltage/Current Output DAC (Digital-to-Analog Converter). The EVAL-AD5413SDZ requires the SDP-S (System Demonstration Platform-Serial) Controller Board (EVAL-SDP-CS1Z), which is not supplied with the kit. The Analog Devices Inc. EVAL-AD5413SDZ interfaces to a PC's USB port via the SDP-S Board. The Analysis, Control, Evaluation (ACE) Software allows simplified programming of the AD5413.

Features

  • Pre-mounted AD5413 14-bit voltage/current output DAC in an LFCSP32 package
  • Onboard 2.5V voltage reference
  • Test points for key signals
  • Status LEDs
  • Reset switch
  • ACE software enables register customization

Applications

  • Process control
  • Actuator control
  • Channel-isolated analog outputs
  • Programmable Logic Controllers (PLCs)
  • Distributed Control Systems (DCS)
  • HART network connectivity

Required Equipment

  • SDP-S Controller Board (EVAL-SDP-CS1Z)
  • Benchtop power supply and connector cables
  • PC or laptop
  • ACE software

Board Layout

Analog Devices Inc. EVAL-AD5413SDZ Evaluation Board

Setup

Analog Devices Inc. EVAL-AD5413SDZ Evaluation Board

ACE Software

Analysis, Control, Evaluation (ACE) is a desktop software application which allows the evaluation and control of multiple evaluation systems from across ADI’s product portfolio. The application consists of a common framework and individual component-specific plug-ins.

Download the ACE Software from Analog Devices Inc.

 

Đã phát hành: 2020-07-29 | Đã cập nhật: 2025-03-25