Analog Devices Inc. EVAL-AD5600PMDZ Evaluation Board

Analog Devices Inc. EVAL-AD5600PMDZ Evaluation Board is a demonstration and prototyping platform for the AD5600 high-temperature 16-bit Digital-to-Analog Converter (DAC). The EVAL-AD5600PMDZ Board also incorporates the ADR225 high-temperature voltage reference and the AD8634 high-temperature dual operational amplifier.

The EVAL-AD5600PMDZ interfaces to the USB port of a PC via a System Demonstration Platform (SDP) Board, such as the EVAL-SDP-CB1Z and the SDP-PMD-IB1Z PMOD to SDP Interposer Board. The EVAL-AD5600PMDZ uses the ACE (Analysis Control Evaluation) evaluation software, a desktop software application that allows the evaluation and control of multiple development tools. The ACE software is available for download from the Analog Devices Inc. website. A peripheral module (PMOD) connection is also available to allow microcontrollers to connect to the evaluation board without the SDP board. Note that when a microcontroller is used through the PMOD connection, the SDP board must be disconnected, and the user is unable to use the ACE software.

 

Features

  • AD5600 High-temperature 16-bit Digital-to-Analog Converter (DAC)
  • ADR225 High-temperature voltage reference
  • AD8634 High-temperature dual operational amplifier
  • On-board references
  • Test points for debugging and monitoring
  • Various link options
    • SMA connector
    • 12-pin PMOD connector

Kit Contents

  • EVAL-AD5600PMDZ evaluation board
  • SDP-PMD-IB1Z PMOD to SDP interposer board

Setup Example

Analog Devices Inc. EVAL-AD5600PMDZ Evaluation Board
Đã phát hành: 2019-12-10 | Đã cập nhật: 2025-03-25