Analog Devices Inc. EVAL-ADIN1300FMCZ Evaluation Board
Analog Devices Inc. EVAL-ADIN1300FMCZ Evaluation Board allows simplified evaluation of the key features of the ADIN1300 robust, industrial, low latency 10Mbps, 100Mbps, 1Gbps Ethernet Physical Layer (PHY). The EVAL-ADIN1300FMCZ Evaluation Board is powered by a single external 5V supply. All chip supplies are regulated from this 5V rail, providing supply rails required for AVDD3P3, VDD0P9, and VDDIO for the device.The Analog Devices EVAL-ADIN1300FMCZ has the MDIO interface dongle, a separate board featuring an ADuCM3029 microcontroller, and an FDTI chip FT232RQ UART to USB interface. The MDIO interface dongle allows interaction with the ADIN1300 device via the Ethernet PHY software GUI running on a PC via USB.
Features
- FMC connector for MII interface, MDIO signals, and status signals
- Accessible surface-mount configuration resistors and dial switches
- Operates from a single, external 5V supply
- Includes MDIO interface dongle for connection to a PC
Board Layout
Đã phát hành: 2019-12-12
| Đã cập nhật: 2025-03-25