Analog Devices Inc. HMC1126 & HMC1126ACEZ Amplifiers
Analog Devices Inc. HMC1126 and HMC1126ACEZ Amplifiers are ideal for use in test instrumentation, microwave radios and VSATs, military and space applications, telecommunications infrastructure, and fiber optics. The HMC1126ACEZ series features gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), low-noise amplifiers that operate from 400MHz to 52GHz. These modules offer 12dB of typical gain, 28.5 dBm typical output third-order intercept (OIP3), 17.5dBm typical output power at 1dB gain compression (OP1dB), and a 3.5dB typical noise figure at 10GHz to 26GHz. The ADI HMC1126 module is a GaAs, pHEMT, monolithic microwave integrated circuit (MMIC), distributed power amplifier that operates from 2GHz to 50GHz. Other features include 11dB of gain, 28dBm output IP3, and 17.5dBm of output power at 1dB gain compression. The HMC1126 has a die size of 2.3mm x 1.45mm x 0.05mm.Features
- HMC1126ACEZ
- GaAs, pHEMT, low noise amplifier, 400MHz to 52GHz
- 12dB typical gain at 10GHz to 26GHz
- 14dB typical input return loss: at 10GHz to 26GHz
- 16dB typical output return loss at 10GHz to 40GHz
- OP1dB: 17.5dB typical at 10GHz to 26GHz
- PSAT: 21dBm typical at 10GHz to 26GHz
- OIP3: 28.5dBm typical at 10GHz to 26GHz
- 3.5dB typical noise figure at 10GHz to 26GHz
- 5V supply voltage at 85mA
- 50Ω matched input and output
- No external passive components required
- 5mm x 5mm, 24-terminal LGA_CAV package
- HMC1126
- GaAs, pHEMT, MMIC, power amplifier, 2GHz to 50GHz
- 17.5 dB typical output power for 1dB compression (P1dB)
- 21dBm typical saturated output power (PSAT)
- 11dB typical gain
- 28dBm typical output third-order intercept (IP3)
- 5V supply voltage at 65mA
- 50Ω matched input/output
- 2.3mm x 1.45mm x 0.05mm die size
Applications
- Test instrumentation
- Microwave radios and VSATs
- Military and space
- Telecommunications infrastructure
- Fiber optics
Videos
Functional Block Diagrams
Datasheets
Đã phát hành: 2016-12-09
| Đã cập nhật: 2023-02-06