Analog Devices Inc. iSensor MEMS Inertial Measurement Units
Analog Devices iSensor® MEMS inertial measurement unit (IMU) sensors are designed using multi-axis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI's technology reliably detects and processes multiple degrees of freedom in highly complex applications under dynamic conditions. Offered as plug-and-play solutions, the iSensor MEMS IMU sensors provide full factory calibration, embedded compensation & sensor processing, and a simple programmable interface.Features
- Tri-axis digital gyroscope with digital range scaling
- <0.05° tight orthogonal alignment
- ±1.7g to ±18g tri-axis digital accelerometer
- Autonomous operation and data collection
- No external configuration commands required
- 180-500ms start-up time
- 4ms sleep mode recovery time
- Factory-calibrated sensitivity, bias, and axial alignment
- −20°C to +88°C calibration temperature range
- SPI-compatible serial interface
- Embedded temperature sensor
- Enable external sample clock input up to 1.2kHz
- Programmable operation and control
- Automatic and manual bias correction controls
- Bartlett window FIR filter length, number of taps
- Data ready, alarm indicator, general-purpose digital I/O
- Alarms for condition monitoring
- Sleep mode for power management
- DAC output voltage
- Single-command self-test
- 4.75V to 5.25V single-supply operation
- 2000g shock survivability
- −40°C to +105°C operating temperature range
Applications
- Medical instrumentation
- Robotics
- Platform control
- Navigation
- Unmanned aerial vehicles
Videos
Additional Resources
Đã phát hành: 2015-05-18
| Đã cập nhật: 2024-08-23