Analog Devices Inc. LT3964-1 Synchronous 2A Buck LED Driver

Analog Devices Inc. LT3964-1 Synchronous 2A Buck LED Driver is a dual synchronous step-down DC-DC converter with an I2C interface. The interface is designed to operate as a constant-current and constant-voltage source and is ideal for driving LEDs. The fixed frequency and peak current mode topology result in stable operation over a wide range of supply and output voltages. The ground-referred voltage FB pin serves as the input for several Light light-emitting diode (LED) protection features and allows the converter to operate as a constant-voltage source. An external resistor sets the maximum output current, and the output current amplifier has a rail-to-rail common mode range. The Analog Devices Inc. LT3964-1 uses an I2C interface to communicate with a microcontroller to read LED faults, write PWM and analog dimming registers, and set fault masking. The I2C PWM input provides LED dimming ratios up to 8192:1. The I2C programmable CTRL register sets the gain of the external CTRL pin and maximum current sense threshold, providing additional analog dimming capability.

Features

  • 4V to 36V wide input voltage range
  • Two independent 2A/40V synchronous Bucks
  • I2C interface for internal true color PWM™ dimming (8192:1), analog dimming and fault reporting
  • 1000:1 external true color PWM dimming and 10:1 external analog dimming
  • P-Channel Metal-Oxide Semiconductor (PMOS) switch driver for pulse-width modulators (PWM) and output disconnect
  • ±3% constant current regulation
  • 200kHz to 2MHz adjustable frequency
  • Frequency synchronization with clock output
  • Programmable OPENLED protection with reporting
  • Short-circuit protection with reporting
  • Programmable undervoltage lockout with hysteresis
  • Internal compensation
  • Nine unique device addresses for I2C
  • Available in 5mm × 6mm 36-pin Quad-flat no-leads (QFN) package

Applications

  • General purpose, industrial, medical, and automotive lighting
  • Constant-current, constant-voltage source

Typical Application

Application Circuit Diagram - Analog Devices Inc. LT3964-1 Synchronous 2A Buck LED Driver
Đã phát hành: 2023-12-05 | Đã cập nhật: 2023-12-22