Analog Devices Inc. LT4320 Ideal Diode Bridge Controllers

Analog Devices Inc. LT4320 Ideal Diode Bridge Controllers drive four N-channel MOSFETs, supporting voltage rectification from DC to 600Hz typical. The LT4320 maximizes available voltage and reduces power dissipation. Analog Devices Inc. LT4320 Ideal Diode Bridge Controllers simplify power supply designs and reduce power supply costs, especially in low voltage applications.

Features

  • Maximizes power efficiency
  • Eliminates thermal design problems
  • DC to 600Hz
  • 9V to 72V operating voltage range
  • IQ = 1.5mA (typical)
  • Maximizes available voltage
  • Available in 8-lead (3mm × 3mm) DFN, 12-lead MSOP and 8-lead PDIP packages

Applications

  • Security cameras
  • Terrestrial or airborne power distribution systems
  • Power-over-Ethernet powered devices with a secondary input
  • Polarity-agnostic power input
  • Diode bridge replacement

Typical Applications

Block Diagram - Analog Devices Inc. LT4320 Ideal Diode Bridge Controllers
Đã phát hành: 2017-05-19 | Đã cập nhật: 2022-04-13