Analog Devices Inc. LT6015 Over-The-Top® Precision Op Amps

Analog Devices Inc. LT6015 Over-The-Top® Precision Op Amps feature a 50µV input offset voltage and operate on single and split supplies with a total voltage of 3V to 50V. The LT6015 from Analog Devices Inc. draws only 315μA per amplifier and is reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top input stage of the LT6015 is designed to provide added protection in tough environments. The LT6015 is offered in a 5-lead SOT package.

Features

  • V- to V- + 76V input common mode range
  • Rail-to-rail input and output
  • 315μA/amplifier low power
  • -55°C to +150°C operating temperature range
  • ±50μV (maximum) VOS
  • 126dB CMRR, PSRR
  • Reverse battery protection to 50V
  • 3.2MHz gain-bandwidth product
  • Specified on 5V and ±15V supplies
  • 1000V/mV high voltage gain
  • No phase reversal
  • No supply sequencing problems
  • Single 5-lead SOT-23 (ThinSOT™) package
  • Dual 8-lead MSOP
  • Quad 22-lead DFN (6mm × 3mm)

Applications

  • High side or low side current sensing
  • Battery/power supply monitoring
  • 4mA to 20mA transmitters
  • High voltage data acquisition
  • Battery/portable instrumentation

Block Diagram

Application Circuit Diagram - Analog Devices Inc. LT6015 Over-The-Top® Precision Op Amps
Đã phát hành: 2017-05-25 | Đã cập nhật: 2022-04-13