Analog Devices Inc. LTC7051-1 SilentMOS Smart Power Stage

Analog Devices Inc. LTC7051-1 SilentMOS Smart Power Stage incorporates high-speed drivers with low-resistance half-bridge power switches in an electrically and thermally optimized LQFN package. The LTC7051-1 offers comprehensive monitoring and protection circuitry. The device comprises a compact, high-current voltage regulator system with a suitable high-frequency controller, allowing state-of-the-art efficiency and transient response.

The ADI LTC7051-1 SilentMOS Smart Power Stage implements SilentMOS technology to utilize the second-generation Silent Switcher 2 architecture. The architecture reduces EMI and switch node voltage overshoot while maximizing efficiency at high switching frequencies. High-speed current sensing provides low latency switch current information, facilitating tight current balancing and immediate overcurrent protection. Thermally-enhanced packaging supplies 65A-rated output current capability.

Features

  • 140A Peak output current
  • SilentMOS™ smart power stage
    • Utilizes low EMI/EMC Silent Switcher®2 architecture
    • Ultra-low SW-Voltage overshoot
    • Frequency up to 2MHz
  • VIN Up to 16V
  • Up to 94% efficiency at 1MHz with 1.8VOUT
  • Integrated boost diodes and capacitors and power switches
  • Accurate switch current monitoring
  • Power MOSFET overcurrent protection
  • Input overvoltage and bias undervoltage protection
  • Thermal monitor with overtemperature flag
  • 3.3V/5V Compatible tri-state PWM input
  • 5mm x 8mm LQFN package

Applications

  • High current servers and workstations
  • Networking/telecom microprocessor supplies
  • Small form-factor POL converter

Typical Application

Application Circuit Diagram - Analog Devices Inc. LTC7051-1 SilentMOS Smart Power Stage
Đã phát hành: 2022-10-27 | Đã cập nhật: 2024-06-26