Analog Devices Inc. LTC7878 Evaluation Boards

Analog Devices Inc. LTC7878 Evaluation Boards feature the LTC7878 High-Efficiency Buck-Boost Converter. The Analog Devices Inc. LTC7878 Converter features an input voltage range of 9V to 55V and a 12V, 6A output. These boards have a precision voltage reference to generate an output voltage with a 1% tolerance over full operating conditions. The boards operate at switching frequencies of 100kHz (EVAL-LTC7878-AZ) and 260kHz (DC2931A), resulting in highly efficient and compact designs that achieve over 97% efficiency.

Features

  • LTC7878 has a precision voltage reference that can generate an output voltage with 1% tolerance over the full operating conditions
  • 100kHz and 260kHz switching frequency operations result in a small, efficient circuit
  • Converter achieves over 97% efficiency
  • Demonstration circuit can be easily modified to regulate output voltages
  • High-performance, cost-effective solution
  • DC2931A operates from a 9V to 55V input voltage range and generates a 12V, 6A output
  • EVAL-LTC7878-AZ operates from an 18V to 65V input voltage range and generates an output of 24V and at least a 20A load
Đã phát hành: 2023-03-24 | Đã cập nhật: 2025-06-03