Analog Devices Inc. LTM4648/LTM4649 Buck DC/DC μModule Regulators

Analog Devices Inc. LTM4648/LTM4649 Step-Down DC/DC μModule Regulators' high-efficiency design delivers up to 10A continuous current. The LTM4648/LTM4649 has a wide output voltage range set by a single external resistor, requiring only bulk input and output capacitors. The current mode architecture and high switching frequency permit a fast transient response to line and load changes without sacrificing stability.

The Analog Devices LTM4648/LTM4649 feature frequency synchronization, programmable multiphase operation, output voltage tracking for supply rail sequencing, thermal shutdown, and overvoltage and overcurrent protection.

Features

  • 10A DC output current
  • No heat sink or current derating up to +85°C ambient temperature
  • ±1.5% maximum total DC output error
  • Multiphase operation with current sharing
  • Remote sense amplifier
  • Selectable pulse-skipping mode/Burst Mode® operation for high efficiency at light load
  • Built-in temperature monitor
  • Soft-start/voltage tracking
  • Output overvoltage and overcurrent foldback protection
  • 9mm × 15mm × 4.92mm BGA package

Applications

  • Telecom
  • Networking
  • Industrial equipment
  • Point-of-Load regulation

LTM4648 Typical Application

Application Circuit Diagram - Analog Devices Inc. LTM4648/LTM4649 Buck DC/DC μModule Regulators

LTM4649 Typical Application

Application Circuit Diagram - Analog Devices Inc. LTM4648/LTM4649 Buck DC/DC μModule Regulators
Đã phát hành: 2017-05-16 | Đã cập nhật: 2022-04-04