Analog Devices Inc. LTM4663 Ultrathin μModule® TEC Regulator
Analog Devices Inc. LTM4663 Ultrathin μModule® Thermo-Electric Cooler (TEC) Regulator combines a TEC controller, linear power stage, switching regulator, inductor, and all support components in a tiny LGA package. Operating over an input voltage range of 2.7V to 5.5V, the LTM4663 supports a 1.5A continuous sink/source current capability. Only input and output capacitors are needed. The LTM4663 has two self-correcting, auto-zeroing amplifiers (Chopper 1 and Chopper 2) to serve as the thermistor input amplifier and the temperature feedback control loop.The LTM4663 supports NTC/PTC thermistors and Resistive Temperature Detectors (RTD). The maximum cooling/heating currents and maximum TEC voltage can be programmed independently.
The LTM4663 μModule TEC Regulator is offered in a compact, RoHS-compliant 3.5mm x 4.0mm x 1.3mm LGA25 package, with a wide -55°C to +125°C operating temperature range.
Features
- Two built-in zero-drift, rail-to-rail chopper amplifiers
- 2.7V to 5.5V input voltage range
- 1.5A driving capability
- 1% accuracy 2.5V internal reference output
- TEC voltage and current monitoring
- Independent programmable heating and cooling current limit
- Programmable maximum TEC voltage
- Default 2MHz switching frequency
- Synchronization from 1.85MHz to 3.25MHz
- Capable of NTC, PTC, and RTD thermal sensors
- -55°C to +125°C operating temperature range
- 3.5mm x 4mm x 1.3mm LGA25 package
- RoHS-compliant
Applications
- TEC temperature control
- Optical networking systems
- Optical modules
- LiDAR systems
Typical Application Circuit
Block Diagram
Đã phát hành: 2020-05-22
| Đã cập nhật: 2024-10-03