Analog Devices Inc. LTM4702 8A Step-Down Silent Switcher® Regulators
Analog Devices LTM4702 8A Step-Down Silent Switcher® μModule® Regulators come in a tiny 6.25mm × 6.25mm × 5.07mm BGA package, which includes the switching controller, an inductor, a power MOSFET, and support components. Operating over an input voltage range of 3V to 16V, the LTM4702 series supports an output range of 0.3V to 5.7V. A single resistor sets the output voltage, providing unity gain operation over the output range. This results in virtually constant output noise independent of the output voltage. Only bulk input and output capacitors are needed to finish the design. The Analog Devices LTM4702 series employs Silent Switcher architecture with internal hot loop bypass capacitors to achieve low EMI and high efficiency. These μModule regulators modules offer ultra-low noise architecture to obtain exceptional low-frequency (<100kHz) output noise and are ideal for noise-sensitive and high-current applications.Features
- Complete solution in <1cm2 (single-sided PCB) or 0.5cm2 (dual-sided PCB)
- Low noise Silent Switcher architecture
- Ultra-low EMI emissions
- 8μVRMS ultra-low RMS noise (10Hz to 100kHz)
- ±1.5% maximum total DC output voltage error over line, load, and temperature
- 3V to 16V input voltage range
- 0.3V to 5.7V output voltage range
- 8A maximum continuous output current
- Adjustable and synchronizable from 300kHz to 3MHz
- Current mode control, fast transient response
- Forced continuous mode capability
- Multi-phase parallel with current sharing
- Programmable power good
- 6.25mm × 6.25mm × 5.07mm BGA package
Applications
- Telecom, networking, and industrial equipment
- RF power supplies for PLLs, VCOs, mixers, LNAs, and PAs
- Low noise instrumentation
- High-speed/high-precision data converters
Videos
Typical Application
Đã phát hành: 2023-05-16
| Đã cập nhật: 2024-08-22