Analog Devices Inc. LTM®4710-1 Demonstration Circuit

Analog Devices Inc. LTM®4710-1 Demonstration Circuit features the LTM4710-1 quad DC/DC step-down µModule® regulator with 8A per output. Analog Devices Inc. LTM4710-1 demonstration circuit comes in a compact 6mm × 12mm × 3.54mm land grid array (LGA) package with pre-made solder balls. This circuit operates with an input range of 2.5V to 5.5V. The device offers four output channels with voltages of 0.8V, 1.0V, 1.2V, and 1.5V, each capable of delivering 8A.

Features

  • 8A output current capability per channel
  • Pre-made solder balls for easy installation
  • 2.5V to 5.5V wide input voltage range
  • Four output channels with voltages
    • 0.8V
    • 1.0V
    • 1.2V
    • 1.5V
  • 6mm × 12mm × 3.54mm compact Land Grid Array (LGA) package
  • 0.5V to 3.6V (step-down only) programmable output voltages
  • 1.5MHz default adjustable operating frequency
  • Adjustable from 1MHz to 5MHz with an external resistor
  • Synchronization to external clock from 1.2MHz to 2.6MHz
  • Up to 32A load current support for channel paralleling

Applications

  • Power management in portable electronics
  • Voltage regulation in networking equipment
  • Point-of-load power conversion
  • Industrial automation systems

QUICK START PROCEDURE

Analog Devices Inc. LTM®4710-1 Demonstration Circuit
Đã phát hành: 2023-08-23 | Đã cập nhật: 2023-09-15