Analog Devices Inc. MAX32670-xx-ARDZ Development Platforms
Analog Devices Inc. MAX32670-SX-ARDZ and MAX32670-LR-ARDZ Development Platforms feature the MAX32670 high-reliability, ultra-low-power microcontroller based on the Arm® Cortex®-M4 processor. The MAX32670-SX-ARDZ has the SX1261 long-range RF transceiver, while the MAX32670-LR-ARDZ has the LR1110 long-range RF transceiver module. These integrated RF transceivers support a frequency range from 800MHz up to 960MHz. The frequency support makes the devices suitable for high-performance flexible platforms that wirelessly transmit encrypted data at long range, enabling a wide range of IoT applications using Analog Devices sensing solutions. MAX32670-LR-ARDZ also utilizes Semtech’s Long Range Cloud™ Geolocation capabilities to significantly reduce power consumption by determining asset location in a cloud-based solver.Due to low power consumption, these modules are ideal for devices running on small-sized batteries. The onboard MAX32670 Arm Cortex-M4 32-bit microcontroller provides the platform with the capability to run entire RF stacks and user applications.
Features
- MCU
- Arm Cortex-M4 Core with FPU up to 100MHz
- 384kB flash memory with error correction
- 160kB SRAM (128kB with ECC enabled), optionally preserved in lowest power modes
- Compatible RTC resolution for protocol timeout management
- Security
- Available secure boot
- Supports cryptographic algorithms, including AES-128/192/256
- Multi-purpose radio front-end targeting geolocation purposes (MAX32670-LR-ARDZ only)
- Global Navigation Satellite System (GNSS) (GPS/BeiDou) low-power scanning
- 802.11b/g/n Wi-Fi ultralow power passive scanning
- Long range radio
- Supports FSK, GFSK, MSK, GMSK, and long-range FHSS modulations
- +15dBm transmit peak power output
- Programmable bit rate up to 62.5kbps and 300kbps
- Supports sub-GHz ISM bands from 800MHz to 960MHz
- High sensitivity, down to -148dBm
- Ultra-low power real-time clock with integrated power switch with 300nA power consumption during sleep mode
Applications
- MAX32670-SX-ARDZ
- Smart meters
- Supply chain and logistics
- Building automation
- Agricultural sensors
- Smart cities
- Retail store sensors
- Asset tracking
- Streetlights
- Parking sensors
- Environmental sensors
- Healthcare
- Safety and security sensors
- Remote control applications
- MAX32670-LR-ARDZ
- Asset location
- Asset recovery
- Asset traceability
- Asset loss and theft prevention
- Inventory management
Đã phát hành: 2024-07-08
| Đã cập nhật: 2024-07-11