Analog Devices Inc. PMD-ARD-INT-LCZ Evaluation Board

Analog Devices Inc. PMD-ARD-INT-LCZ Evaluation Board is a low-cost interposer that connects up to four Pmod modules to EVAL-AD5592RPMDZ, EVAL-AD5593R-PMDZ, EVAL-AD5770R-PMDZ evaluation boards, or compatible Arduino MCU boards. The Analog Devices Inc. PMD-ARD-INT-LCZ includes a connection matrix for linking external microcontroller signals to the four Pmod ports. Of these ports, two are configured for SPI, one for I2C, and the fourth can be set as either SPI or UART.

Features

  • 4-Pmod connector communication
    • Two SPI
    • One I2C
    • One SPI/UART (jumper configurable)
  • Onboard I2C pull-up resistors for high-load devices (jumper configurable)

Applications

  • Connecting Pmod modules to Arduino MCU boards
  • Linking external microcontroller signals to Pmod ports
  • Supporting SPI, I2C, and UART communication protocols
Đã phát hành: 2024-12-05 | Đã cập nhật: 2024-12-09