Analog Devices Inc. TMC8100 Evaluation Kit

Analog Devices Inc. TMC8100 Evaluation Kit is designed to evaluate the TMC8100 universal encoder bus controller. This evaluation kit supports both absolute and incremental encoders. The TMC8100 evaluation kit connects to the Landungsbruecke PC interface board and gives access to the graphical user interface TMCLIDE and its fast development tools.

Features

  • Synchronous serial bus protocols support
  • SSI, SPI, BiSS-C, and EnDat 2.x
  • Asynchronous serial bus protocols support
  • Incremental A/B/Z encoder interface
  • High-speed 25MHz SPI system interface
  • High-speed 16Mbps UART system interface
  • I2C programming interface
  • Crystal oscillator or external clock with PLL
  • Up to 128MHz internal system clock
  • 3V to 5.5V single supply voltage
  • -40°C to 125°C operating temperature range

Kit Contents

  • TMC8100-EVAL evaluation module
  • USB-C cable
  • 3V to 5.5V power supply voltage range and cables
Đã phát hành: 2024-07-10 | Đã cập nhật: 2024-07-29