Analog Devices Inc. TMCM-1290-EVAL Evaluation Board

Analog Devices Inc. TMCM-1290-EVAL Evaluation Board assesses the TMCM-1290 independently using TMCL-IDE evaluation features. The Analog Devices Inc. TMCM-1290-EVAL board follows a standard schematic and provides multiple operation mode testing options. The TMCM-1290 module supports two-phase bipolar stepper motors up to 2.1ARMS (3APEAK) and offers configuration via SPI/RS485/UART interfaces.

Features

  • 2-phase stepper motor up to 2.1ARMS coil current (3APEAK)
  • 12VDC to 31VDC supply voltage
  • SPI, RS485, and UART (optional) interface
  • TMCL™ and Modbus protocol stack
  • Integrated stepper motor driver
  • Integrated 8-point motion controller
  • Encoder interface and reference switch input
  • StealthChop2 , CoolStep , StallGuard2, and SpreadCycle support
  • Analog and digital IO

Applications

  • Broad market
  • System integrators
  • Lab automation
  • Textiles
  • Packaging
  • Life sciences
  • Semiconductor handling
  • Pumps and motor drives
  • Multi-axis applications

Block Diagram

Analog Devices Inc. TMCM-1290-EVAL Evaluation Board
Đã phát hành: 2024-06-21 | Đã cập nhật: 2024-07-18