Analog Devices Inc. TMCM-2611-AGV BLDC Module

Analog Devices TMCM-2611-AGV Brushless DC (BLDC) Module is a dual-axis servo drive platform for 3-phase BLDC motors running with up to 14ARMS at 48V. This module supports various position feedback options, incremental quadrature, encoder, and digital hall sensor. The TMCM-2611-AGV module supports RS485, CAN, and USB interfaces with TMCL™ protocol for communication. This module is ideal for robotics, laboratory automation, manufacturing, factory automation, servo drives, and industrial motor drives.

Features

  • Servo drive for BLDC motors
  • 24V system supply voltage
  • 48V motor supply voltage
  • Up to 14ARMS phase current
  • RS485, CAN, and USB Interfaces
  • Incremental Quadrature Encoder (ABN) interfaces
  • Digital hall sensor interfaces
  • STO torque-off inputs (Not Certified)
  • Motor brakes
  • -30°C to 60°C operating temperature range
  • Mechanical data:
    • 200mm x 100mm dimensions
    • Weight 117g (without mating connectors and cables)
    • 7x M3 mounting holes
    • 2x M3 mounting holes for heatsink

Applications

  • Robotics
  • Laboratory automation
  • Manufacturing
  • Factory automation
  • Servo drives
  • Industrial motor drives

Block Diagram

Block Diagram - Analog Devices Inc. TMCM-2611-AGV BLDC Module
Đã phát hành: 2024-07-05 | Đã cập nhật: 2024-10-21