Analog Devices / Maxim Integrated TMC5271-EVAL-KIT Evaluation Kit
Analog Devices / Maxim Integrated TMC5271-EVAL-KIT Evaluation Kit is designed to evaluate the TMC5271, a high-performance, single-axis stepper controller and driver IC with serial communication interfaces (SPI and UART). The TMC5271-EVAL-KIT is a set of one Landungsbrücke MCU board, one Eselsbrücke bridge board, and one TMC5271-EVAL driver board. This kit can be used with or without the Landungsbrücke MCU board. The TMC5271-EVAL-KIT evaluation kit is ideal for wearables, personal portable devices, optical systems, CCTV, small printing, scanning devices, lab and office automation, and space-constrained applications.
Features
- 2-phase stepper motor up to 1.6A(RMS) coil current (2.24A(PEAK))
- 2.1V to 20V DC supply voltage range
- SPI and single-wire UART
- Encoder interface and reference switch input
- 1 to 256 microsteps
- StealthChop2 silent PWM mode
- StallGuard4 sensorless motor load detection
- TriCoder sensorless standstill step loss detection and full step encoder
Applications
- Wearables
- Personal portable devices
- Optical systems and lens control
- CCTV and security
- Insulin pumps
- Liquid handling
- Small printing devices
- Lab and office automation
- Space-constrained applications
Kit Contents
- TMC5271-EVAL
- Landungsbruecke with latest firmware
- Eselsbruecke bridge board
- Stepper motor (e.g QMot line)
- USB interface
- Power supply (2x if VCC < 8V)
- Latest TMCL-IDE V3.5 (or higher)
- Cables for interface, motors, and power
Additional Resource
Đã phát hành: 2024-03-20
| Đã cập nhật: 2026-02-03