Advanced Energy / Artesyn AIF06ZPFC PFC Modules

Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules are full-brick, power factor correction (PFC) modules that deliver a high 97.3% conversion efficiency and a nominal non-isolated output of 400VDC voltage. These 2400W PFC converters accept a wide input voltage range of 85VAC to 264VAC. Features include a built-in PMBus interface, internal memory, internal inrush limiting, and monitoring, protection, and adjustment facilities. These AC/DC modules are encapsulated in a 2.4" x 4.6" (61mm x 116.8mm) full-brick form factor and a height of only 0.55" (13.7mm). Advanced Energy / Artesyn AIF06ZPFC PFC Power Modules offer a power density of 395W/in3 (24.1W/cm3) and are available in insulator sheet and EMI-shield options. These power modules are ideal for tethered drones, medical, and industrial applications.

Features

  • 2400W continuous power high-line
  • 1400W continuous power low-line
  • 97% ultra-high efficiency
  • 85VAC to 264VAC input voltage range
  • Baseplate optimized for contact cooling or heatsink mounting
  • Fixed switching frequency
  • Pre-bias startup capability
  • Programmable phase shift angle in parallel application
  • High reliability
  • PMBus communication
  • No external diodes required for two units sharing (external diodes required for >2)
  • Non-isolated PFC
  • 6A maximum output current
  • 400VDC nominal output voltage
  • 1400W between 85VAC and 180VAC output power 
  • Standard full brick outline - 2.4" x 4.6"
  • Inrush current limit function provided internal to the AIF06
  • Parrallel module -01L can be used with 1 or 2 modules
  • Parallel module can be used with 3 to 10 modules
  • -40°C startup, -25°C operation
  • RoHS 6 compliant
  • UL 94V-0 materials

Applications

  • Trethered drones
  • Medical
  • Industrial

Specifications

  • Control:
    • 10mV/°C Tmon (0.5V at +25°C)
    • 330V to 400V voltage adjust
    • 280kHz ±5% clock output
  • Output:
    • 400V typical output voltage
    • 2% maximum output voltage load regulation
    • 450VDC maximum overvoltage protection
    • Baseplate 110°C maximum overtemperature protection
    • 17.5A for 1ms peak surge power
    • 11V to 13V at 20mA aux O/P
  • Input:
    • 85VAC to 264VAC input voltage range
    • 290VAC / 1s input surge
    • 50Hz/60Hz input frequency
    • 97% (full load at 230VAC) efficiency
    • Power factor:
      • 0.99 typical (Po>1400W)
      • 0.97 typical (Po>700W)

Safety

  • CSA C22.2. No.62368-1
  • CE EN62368-1
  • UL 62368-1

Dimensions

Mechanical Drawing - Advanced Energy / Artesyn AIF06ZPFC PFC Modules
Đã phát hành: 2025-02-04 | Đã cập nhật: 2026-01-07