Advanced Energy / SL Power Entertainment Lighting Solutions

Advanced Energy / SL Power Entertainment Lighting Solutions are innovative lighting products that are indispensable when paired with precise control systems. These solutions integrate seamlessly into existing systems because of the industry-standard form factors and offer high efficiency and reliability. Advanced Energy / SL Power series represented in these solutions include the TE150 adapters and NGB660 power supplies. The TE150 adapters feature industrial safety approvals and accept a universal input range of 90VAC to 264VAC, and the NGB660 power supplies offer a 660W total power rating and nominal main output ratings of 12V, 15V, 24V, or 48V.

Features

  • TE150 Series
    • 90VAC to 264VAC universal input range
    • Up to 150W of AC-DC power
    • IP22 rated enclosure
    • 6.5" x 2.8" x 1.5" compact size
    • Meets DoE efficiency Level VI and EU CoC version 5, tier 2 requirements
    • Meets heavy industrial levels of EN61000 EMC requirements
    • CSA/IEC/EN/UL62368-1 safety standards
  • NGB660 Series
    • Up to 660W with airflow
    • Up to 440W with convection cooling
    • 4" x 6" x 1.6" size
    • 85VAC to 264VAC universal input range
    • Meets Class B emissions levels
    • <100µA leakage current rating
    • Class I and Class II input versions available
Đã phát hành: 2025-03-20 | Đã cập nhật: 2025-04-08