Advantech ABDNA Enterprise Wireless Bridges & Access Routers

Advantech ABDNA Enterprise Wireless Bridges and Access Routers are designed for diverse machine-to-machine (M2M) applications within commercial enterprises. Advantech ABDNA bridges and routers offer 10/100Mbps to 802.11a/b/g/n dual-band connectivity (2.4GHz, 5GHz). The devices' compact form factor ensures seamless integration. Data remains secure with advanced Enterprise Class wireless security protocols like WPA2-Enterprise, WPA, WEP, and EAP. The device operates on a 5VDC external power input, compatible with AC or USB ports, while an external power supply is necessary. Additionally, an OEM version sans enclosure is available for tailored integration needs.

Features

  • 10/100Mbps to 802.11a/b/g/n dual-band (2.4GHz, 5GHz)
  • Compact form factor
  • Advanced Enterprise Class wireless security (WPA2-Enterprise, WPA, WEP, EAP)
  • 5VDC external power input (powered from AC or USB port)
  • External power supply required
  • Available in OEM version (without enclosure)

Videos

Dimensions

Mechanical Drawing - Advantech ABDNA Enterprise Wireless Bridges & Access Routers
Đã phát hành: 2024-05-01 | Đã cập nhật: 2025-02-24