Advantech ADAM-6700 Compact Intelligent Gateways
Advantech ADAM-6700 Compact Intelligent Gateways are edge compact gateways that offer an integrated solution in the form of a Linux-based gateway. These gateways are available in two versions: ADAM-6717 with analog input and ADAM-6750 with digital I/O. The ADAM-6700 gateways come with Cortex®-A8 32-bit 1GHz CPU and Linux open platform. These gateways are programmable using C language API with Node-RED (graphic programming environment). The Advantech ADAM-6700 gateways feature cloud/database access and edge data analysis.Features
- Linux open platform
- Perform multiple tasks at the edge
- Equipped with a range of I/O for comprehensive data acquisition functionality
- C language API with Node-RED (graphic programming environment) programming
- Cloud/database access
- Edge data analysis
- ADAM-6717
- Compact intelligent gateway with analog input
- 8-ch AI, 5-ch DI, and 4-ch DO IO types
- ADAM-6750
- Compact intelligent gateway with digital I/O
- 12-ch DI and 12-ch DO IO types
Specifications
- Cortex-A8 32-bit 1GHz CPU
- 512MB NAND Flash memory
- 1 x micro SD slot
- 10VDC to 30VDC input voltage range
- -40°C to 70°C operating temperature range
- 2 x RS-485 serial ports
- micro USB x 1 and type-A x 1 USB ports
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Videos
Đã phát hành: 2020-01-29
| Đã cập nhật: 2025-08-19