Advantech AirborneM2M™ Industrial Device Serial Servers

Advantech AirborneM2M™ Industrial Device Serial Servers are designed for networking equipment in various machine-to-machine (M2M) applications. The Advantech AirborneM2M servers boast industrial-grade packaging and support a wide temperature range of -40°C to +85°C for tough M2M environments. The devices are available in single or dual serial port models and a single Ethernet port model, with power options including 5VDC to 36VDC input or Power-over-Ethernet (PoE) 802.3af on specific models.

Features

  • RS-232/422/485 or 10/100Mbps Ethernet to 802.11a/b/g/n (2.4GHz, 5GHz)
  • One or two serial ports, one Ethernet port
  • Advanced Enterprise-class wireless security
  • Variable DC power supply (5VDC to 36VDC)
  • PoE 802.3af Power-over-Ethernet
  • Extended operating temperature range (-40°C to +85°C)
  • AirborneM2M SpeedLink roaming - enhanced connection reliability
  • Supported by Airborne Management Center (AMC) device discovery, management, and control application software

Applications

  • Transportation vehicles
  • Medical devices
  • Consumer devices
  • Communication devices
  • Security and access control
  • Test and measurement
Advantech AirborneM2M™ Industrial Device Serial Servers
Đã phát hành: 2024-05-01 | Đã cập nhật: 2024-05-14