AirBorn W Series .100" Rectangular Connectors

AirBorn W Series .100" Rectangular Connectors are MIL-DTL-55302 qualified and suitable for military, defense, and industrial applications. These connectors offer 1, 2, 3, 4, and miscellaneous row options, with 1 to 208 contacts and 3 reliable points of contact. The W series connectors feature proven flight heritage technology used in the Space Shuttle and Mars Rover programs. AirBorn W Series .100" Rectangular Connectors have a plastic body and are suitable for use in extreme environments.

Features

  • MIL-DTL-55302 qualification
  • 0.100" (2.54mm) contact spacing
  • 1, 2, 3, 4, and miscellaneous row options
  • 1 to 208 contacts
  • Field-proven, flight-heritage technology
  • 3 reliable points-of-contact
  • Straight, right-angle, card-edge, I/O, and connector saver
Đã phát hành: 2023-08-30 | Đã cập nhật: 2026-01-08