Airgain NL-SW-LTE-TG1WWG NimbeLink LTE-M/NB-IoT Modem

Airgain NL-SW-LTE-TG1WWG NimbeLink Global LTE-M/NB-IoT Embedded Modem offers LTE-M (CAT M1) and NB-IoT (NB1, NB2) connectivity for global applications with fallback to 2G. The modem includes an integrated GPS/GNSS radio and is purpose-designed for IoT applications, particularly those requiring location-based functionality. NL-SW-LTE-TG1WWG e has full FCC and carrier end-device certifications that save months of testing. The Airgain NL-SW-LTE-TG1WWG LTE-M/NB-IoT modem is compatible with a range of Skywire development kits and microprocessor shields that helps to accelerate product development and prototyping. Low power requirements make the modem ideal for battery-operated, mobile, or off-grid applications.

Features

  • NimbeLink form-factor
  • Global 4G LTE-M and NB-IoT with 2G fallback
  • All RF engineering contained within the modem
  • Carrier End-Device certified
  • GNSS receiver for GPS, GLONASS, Beidou/Compass, Galileo, and QZSS
  • Solder down SIM onboard and removable SIM card slot
  • U.FL port for antenna flexibility
  • Direct module access via Serial UART or USB
  • Multi-carrier support on a single device
  • NimbeLink family pin compatibility
  • 1-year standard warranty
  • RoHS compliant

Applications

  • Digital signage
  • ATMs
  • Kiosks
  • Video surveillance
  • Vehicle telematics
  • Cellular gateways

Specifications

  • Throughput
    • 588Kbps download/1Mbps upload for LTE-M
    • 3120Kbps download/160Kbps upload for NB-IoT
    • 264Kbps download/ 210Kbps upload for EGPRS
  • 3.4V to 4.2V input voltage range
  • 1.65V to 5.5V I/O voltage range
  • -40°C to +85°C temperature range
  • 29mm x 33mm x 10.5mm in dimension

Block Diagram

Block Diagram - Airgain NL-SW-LTE-TG1WWG NimbeLink LTE-M/NB-IoT Modem
Đã phát hành: 2023-08-03 | Đã cập nhật: 2023-09-12