Allegro MicroSystems A1304 Analog Output Linear Hall-Effect Sensor ICs
Allegro MicroSystems A1304 Analog Output Linear Hall-Effect Sensor ICs are available in a miniature, surface mount, 3-pin SOT23-W package with 100% matte tin leadframe plating. The temperature-stable, lead-free package offers operation with a 3.3V supply and wide -40°C to +85°C temperature range. These ratiometric Hall effect sensors provide a voltage output proportional to the applied magnetic field and a quiescent voltage output of 50% of the supplied voltage. Each BiCMOS monolithic circuit integrates a Hall element, offset/sensitivity trim circuitry to correct for the variation in the Hall element, a small-signal high-gain amplifier, and a proprietary dynamic offset cancellation technique.Features
- 3.3V supply operation
- Allegro factory-programmed offset and sensitivity
- Miniature 3-pin SOT23-W package
- Low profile, surface mount
- High-bandwidth, low-noise analog output
- High-speed chopping scheme minimizes QVO drift across the operating temperature range
- Temperature-stable quiescent voltage output and sensitivity
- Precise recoverability after temperature cycling
- Wide -40°C to +85°C ambient temperature range
- Immune to mechanical stress
- Lead-free and RoHS compliant
Specifications
- 3V to 3.6V supply voltage range
- 9mA maximum supply current, 7.7mA typical
- 70µs maximum power-on time, 50µs typical
- 20kHz typical internal bandwidth
- 0.38V to 2.87V output saturation voltage range
- 13mVp-p output referred noise
- <1Ω typical DC output resistance
- 4.7kΩ minimum DC output resistance
- 10nF maximum output load capacitance
- ±40mV typical delta quiescent voltage output
- ±1.5% typical ratiometry/linearity sensitivity error
- ±2% typical sensitivity drift due to package hysteresis
- 100% matte tin leadframe plating
- Maximum supply voltage
- 5.5V forward
- -0.1V reverse
- Maximum output voltage
- 7V forward
- -0.1V reverse
- Maximum output current
- 1mA source
- 5mA sink
Additional Resources
Functional Block Diagram
Typical Application Circuit
Đã phát hành: 2023-08-09
| Đã cập nhật: 2023-08-30