Allegro MicroSystems ACS37220 Low-Resistance Current Sensors

Allegro MicroSystems ACS37220 Low-Resistance Current Sensors are housed in a 7-pin QFN package and accurately measure currents up to 200A. The Allegro MicroSystems ACS37220 sensors offer minimal internal conductor resistance (<100μΩ). Using two Hall plates, the devices offer common-mode field rejection and enhanced performance in the presence of external magnetic fields.

Features

  • Ultra-low primary conductor resistance, <100μΩ, for high efficiency and high-inrush current capability
  • Small footprint, 4mm x 4mm QFN package with wettable flank, suitable for space-constrained automotive applications
  • High-bandwidth 150kHz analog output for fast response time in control applications
  • Differential Hall sensing rejects common-mode fields
  • Patented integrated digital temperature compensation circuitry
  • Overcurrent fault output with configurable threshold
  • Non-ratiometric output
  • 3.3V and 5V supply options
  • 100VRMS functional isolation

Applications

  • Power management systems
  • Battery monitoring systems
  • Electric vehicle charging systems
  • Motor control systems

Videos

Block Diagram

Block Diagram - Allegro MicroSystems ACS37220 Low-Resistance Current Sensors

Typical Application Circuit

Application Circuit Diagram - Allegro MicroSystems ACS37220 Low-Resistance Current Sensors
Đã phát hành: 2024-04-09 | Đã cập nhật: 2025-06-03