Allegro MicroSystems ASEK-70310-SUBKIT-T Demonstration Board

Allegro MicroSystems ASEK-70310-SUBKIT-T Demonstration Board is a platform for evaluating the performance of the ACS70310. The ACS70310 offers the highest accuracy linear Hall-effect sensor IC for core-based current sensing with a sensitivity error of ±1% and zero-amp output voltage offset of only ±5mV over a temperature range of +25°C to +150°C. The ASEK-70310-SUBKIT-T demonstration board operates at a -20°C to +85°C temperature range.
Đã phát hành: 2023-02-22 | Đã cập nhật: 2023-05-23