Allegro MicroSystems ASEK724KMA-30AB-T Demonstration Board

Allegro MicroSystems ASEK724KMA-30AB-T Demonstration Board is configured to evaluate the operation of the ACS724. The ACS724 current sensor ICs are economical and precise solutions for AC or DC current sensing in industrial, automotive, consumer, and communications systems. The ASEK724KMA-30AB-T offers an operating temperature of -40°C to 150°C. The evaluation board allows users to apply current through the ACS724 integrated copper conduction path, generating a magnetic field. This board applies current through the ACS724 integrated copper conduction path generating a magnetic field sensed by the integrated Hall IC and converting it into a proportional voltage.

Applications

  • Industrial
  • Automotive
  • Consumer
  • Communications systems
Đã phát hành: 2023-02-22 | Đã cập nhật: 2024-04-11