Allegro MicroSystems A81805 Evaluation Kit

Allegro MicroSystems A81805 Evaluation Kit is used to evaluate the A81805 Synchronous Buck Regulator. The Allegro MicroSystems A81805  is a powerful synchronous buck regulator that offers high efficiency over a full load of up to 2.5A. This regulator's unique architecture reduces the amount of EMI generated by the switching components to minimize the number of external components.

Applications

  • Infotainment
  • Battery-powered systems
  • Industrial systems
  • Container tracking
  • Handheld instruments
  • Instrument clusters
  • Audio systems
  • ADAS
Đã phát hành: 2023-02-23 | Đã cập nhật: 2023-05-23