Alliance Memory DDR3L SDRAM
Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface that transfers two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. Alliance Memory DDR3L SDRAM is available in various package sizes.
Features
- VDD = VDDQ = 1.35V (1.283-1.45V)
- Backward compatible to VDD = VDDQ = 1.5V ±0.075V
- Supports DDR3L devices to be backward compatible in 1.5V applications
- Differential bidirectional data strobe
- 8n-bit prefetch architecture
- Differential clock inputs (CK, CK#)
- 8 internal banks
- Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
- Programmable CAS (READ) latency (CL)
- Programmable posted CAS additive latency (AL)
- Programmable CAS (WRITE) latency (CWL)
- Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
- Selectable BC4 or BL8 on-the-fly (OTF)
- Self-refresh mode
- TC of 0°C to +95°C
- 64ms, 8192-cycle refresh at 0°C to +85°C
- 32ms at +85°C to +95°C
- Self-refresh temperature (SRT)
- Automatic self-refresh (ASR)
- Write leveling
- Multipurpose register
- Output driver calibration
- Configuration
- 2 Gig x 4
- 1 Gig x 8
- 512 Meg x 16
- FBGA package (Pb-free) - x16
- 96-ball (9x14mm)
- FBGA package (Pb-free) - x4, x8
- 78-ball (9x13.2mm)
- Timing - cycle time
- 938ps at CL = 14 (DDR3-2133)
- 1.07ns at CL = 13 (DDR3-1866)
- 1.25ns at CL = 11 (DDR3-1600)
- Operating temperature range
- Commercial: 0°C ≤ TC ≤ +95°C
- IndustrialL -40°C ≤ TC ≤ +95°C
Đã phát hành: 2015-07-09
| Đã cập nhật: 2026-01-27