Alpha Wire EcoFlex® PUR Flex Cable

Alpha Wire EcoFlex® PUR Flex Cable provides more than 8 million flex cycles in tough application conditions while saving space and reducing weight. These cables are up to 40% smaller and 44% lighter than traditional flex cables while resisting oil, solvents, UV radiation, and abrasion. Alpha Wire EcoFlex PUR cables remain flexible at low temperatures and are available in a variety of conductor sizes and counts with shielded and unshielded versions.

Features

  • More than 8 million flex life cycles
  • Resists oil, solvents, UV radiation, and abrasion
  • No halogens, phthalates, or heavy metals
  • Bend radius
    • Static: 4x
    • Dynamic: 6x
  • Two to 36 conductors
  • Unshielded or braid shielding
  • 28AWG to 10AWG
  • Operating temperature
    • -50°C to +90°C (static)
    • -40°C to +80°C (dynamic)

Approvals

          • UL AWM 21959 (90°C, 600VRMS)
          • UL Oil Res I
          • UL sunlight resistant
          • CSA AWM I/II A/B FT2
          • IEC60228 Conductors, Class 6
          • EU Low Voltage Directive 2006/95/EC
          • IEC 60332-1 and 60332-2 flame behaviors
          • IEC60754-2 acid gas generation

Product Comparison

Mechanical Drawing - Alpha Wire EcoFlex® PUR Flex Cable
Đã phát hành: 2015-06-24 | Đã cập nhật: 2022-03-11