Alpha Wire GRP-200 Extreme Performance Sleeving

Alpha Wire GRP-200 Extreme Performance Sleeving resists virtually all chemicals and UV rays and is ideal for high-tech applications where thermal stability and low outgassing are critical. These thermally stable, naturally colored sleeves are flame-resistant and suitable for plenum use. Other features include 16-mil PTFE filaments and expandability to 150% for easy installation. The series has a temperature range of -70°C and +280°C. Alpha Wire GRP-200 Extreme Performance Sleeving is ideal for aerospace, industrial, military, mining, solar, and transportation applications.

Features

  • -70°C to +280°C temperature range
  • Resists virtually all chemicals and UV rays
  • Uses 16-mil PTFE filaments
  • Flame resistant
  • Expandable to 150% for easy installation
  • Thermally stable
  • Low outgassing

Applications

  • Aerospace
  • Industrial
  • Military
  • Mining
  • Solar
  • Transportation

Size Chart

Chart - Alpha Wire GRP-200 Extreme Performance Sleeving
Đã phát hành: 2018-07-27 | Đã cập nhật: 2025-12-19