Alps Alpine SPVQ8 Waterproof Detector Switches
Alps Alpine SPVQ8 Detector Switches are waterproof switches designed for automotive use and provide up to 1 million cycles of operating life. These switches offer two-way operation and a 0.1A, 12VDC maximum rating. Alps Alpine SPVQ8 Detector Switches also feature 500mΩ maximum initial contact resistance and operate over a -40°C to +85°C temperature range.Features
- Waterproof
- Two-way operation
- 0.1A, 12VDC maximum rating
- 50μA, 5VDC minimum rating
- Maximum contact resistance (initial/after operating life)
- 500mΩ/1Ω (standard type)
- 500mΩ/3Ω (long-life type)
- Operating life
- 300,000 cycles (standard type)
- 1M cycles (long-life type)
- 1±0.5N operating force
- -40°C to +85°C operating temperature range
- Designed for automotive use
Circuit Diagram
Đã phát hành: 2020-10-28
| Đã cập nhật: 2023-12-15