Alps Alpine HSCD Geomagnetic Sensors

Alps Alpine HSCD Geomagnetic Sensors are high-sensitivity, 3-axis magnetic sensors with 0.15µT/LSB resolution. The sensors are housed in an 8-pin LGA package that measures 1.6mm x 1.6mm x 0.65mm. They offer a ±2.4mT measurement range. Alps Alpine HSCD Geomagnetic Sensors offer digital output and feature a mounted sensor that detects terrestrial magnetism, which works well in robotic applications.

Features

  • Functions
    • Initialization function (Power-on reset)
    • Functional modes
      • Standby mode
      • Active mode
    • Measurement
      • Force state
      • Normal state (data rate 0.5Hz, 10Hz, 20Hz, 100Hz selectable)
    • Temperature compensation function
    • Offset calibration function
    • Data ready function
    • Offset drift function
    • Self-test function
    • FIFO function (8 depth)
  • Output, x, y, z-axis magnetic field strength
  • Low current consumption
  • Lead-free
  • Halogen-free
  • RoHS compliant

Specifications

  • ±2.4mT measurement range
  • Current consumption
    • 60μA typ. (active)
    • 3μA typ. (standby)
  • 1.6mm x 1.6mm x 0.65mm 8-pin LGA package
  • -40°C to +85°C operating temperature range
  • 0.15μT/LSB output resolution
  • I2C interface

Dimensions

Chart - Alps Alpine HSCD Geomagnetic Sensors
Đã phát hành: 2018-10-16 | Đã cập nhật: 2022-08-16