Amphenol Aerospace 2M Micro-Miniature Connectors

Amphenol Aerospace 2M Micro-Miniature Connectors are designed for interconnect applications requiring high performance. These connectors are 71% lighter, 52% smaller, and have 60% more contact density than other connectors in their class. These micro-miniature connectors are designed and tested to Mil-Spec standards and comparable to MIL-DTL-38999 connectors. They are offered in four types: triple-start ACME thread, push-pull, bayonet, and dual-start ACME thread. Amphenol Aerospace 2M Micro-Miniature Connectors are intermountable and intermateable with existing micro-miniature aerospace/defense connectors, including the Glenair Mighty Mouse series. These lightweight, high-density connectors maximize SWaP (size, weight, and power) in a variety of high-reliability, harsh environments.

Features

  • 71% in weight savings compared to MIL-DTL-38999
  • 52% smaller than MIL-DTL-38999
  • Broad family with many styles and options
  • Designed for high-reliability aerospace/defense/C4I applications
  • For use in harsh environments

Applications

  • Aviation
  • Military communications
  • Unmanned aerial vehicles
Đã phát hành: 2014-06-18 | Đã cập nhật: 2023-08-14