Amphenol Aerospace High-Speed Quadrax Contacts

Amphenol Aerospace High-Speed Quadrax Contacts are made up of an outer contact with four inner contacts spaced to form two 100Ω or 150Ω controlled impedance differential pairs. Both contacts, when used in Amphenol MIL-DTL-38999 III and ARINC connectors, provide an excellent alternative for harsh environment applications. These applications include Ethernet 100 Base-T 100Ω, Gigabit Ethernet 1000 Base-T 100Ω, Fibre Channel 150Ω, IEEE1394B FireWire 110Ω. Amphenol Aerospace High-Speed Quadrax Contacts are gold-plated with crimp terminations. They offer low power consumption and EMI compatibility. 

Features

  • Four strategically spaced inner contacts form two 100Ω or 150Ω matched impedance differential pairs
  • Outer contact has rugged wall section for durability
  • Available in size 8 crimp termination style
  • Also available in size 8 with PC tails
  • Requires modification of MIL-DTL-38999 connector to accommodate keyed contacts

Size 8 Contact Performance

        •  Up to 3GHz bandwidth
        •  Data rate exceeds 3Gbits/s
        •  500VRMS max. voltage rating at sea level
        •  1000VAC rms dielectric withstanding voltage between all inner contacts at sea level
        •  500VAC rms dielectric withstanding voltage between inner and outer contacts at sea level

Socket/Pin Comparison

Amphenol Aerospace High-Speed Quadrax Contacts
Đã phát hành: 2013-12-13 | Đã cập nhật: 2025-11-20