Amphenol Air LB Germany SJT/TV Data Connectors

Amphenol Air LB Germany SJT/TV Data Connectors are designed for high-speed data transmission up to CAT6A, USB 3.0, HDMI, and DVI. The Amphenol Air LB Germany SJT/TV Data Connectors comprise data connectors from Series SJT/VG96912 and TV/38999III and provide a complete solution, including shielding through an SQ backshell. Applications include military, aeronautics, and advanced industrial with high-vibration requirements and high density.

Features

  • SJTG06RT12-35Dx 0xx SQ connector fulfills category CAT6A with a connected CAT7-HFFR cable of type VG95218T031B001
  • HDMI (up to 1.4), DVI-D
  • 500 mating cycles, IP68 when terminated and connected
  • -65°C to +175°C operating temperature range

Applications

  • Military
  • Aeronautic
  • Advanced industrial (high-vibration requirements, high density)
Đã phát hành: 2021-12-14 | Đã cập nhật: 2023-08-14