Amphenol Audio Amphe-Dante Dante® Adapters
Amphenol Audio Amphe-Dante Dante® Adapters enable the simple connection of analog equipment to a Dante network. These adapters also receive audio channels from a Dante network and provide studio-quality, low-latency audio via an XLR connector to analog audio equipment. The audio-to-analog adapters each have one RJ45 Dante input. The adapters have either one or two AX series XLR analog outputs in a molded housing. The audio/video cables allow the user to route any Dante network audio via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP), or other analog audio device. The Amphenol Amphe-Dante series features high-performance digital-to-analog converters and supports a range of sample rates and bit depths. These adapters can provide a hardware master clock for a Dante network. A free Dante controller software application will automatically discover and configure Amphe-Dante devices connected to the Dante network.Features
- Dante® audio input
- One-channel or two-channel analog output
- Durable overmolded housing
- Resilient cable strain relief
- RJ45 metal connectors with integrated LEDs
Specifications
- AX series XLR connectors
- Less than 2W power consumption
- +4dBu at 12dB headroom output level (balanced)
- 150Ω balanced or 75Ω unbalanced output impedance
- 20Hz to 20kHz (±0.5dB) frequency response
- Greater than 100dB dynamic range
- Greater than 100dB signal to noise
- Less than 0.05% at +4dBu total harmonic distortion
- 44.1kHz, 48kHz (default), and 96kHz Dante Audio sample rate
- 24 bits bit depth
- 100Mbps network speed
- -5ºC to +60ºC operating temperature
Application Examples
Brand
Đã phát hành: 2016-12-02
| Đã cập nhật: 2022-03-11