Amphenol Sine Systems ATHD Size 8 & 12 Overmolded Cable Assemblies

Amphenol Sine Systems ATHD Series™ Cable Assemblies offer an overmolded, strain-relief option based on Amphenol's ATHD Series Heavy-Duty Power Connectors, which provide an environmentally sealed connection system and solution to terminals and field splices in harsh environments. Safety features include an audible, tactile, "click" for circuit confirmation and an integrated latch to prevent inadvertent disconnections. The precision-machined contact technology optimizes performance and durability while delivering up to 75A of power for the cable assemblies. The plug assemblies feature Amphenol's StructurePlus™ ATHD design, an engineered, one-piece, solid-body construction specially designed for cable assembly operations. The added connector structure provides enhanced connection integrity, an necessary component for connecting cable in harsh environments.

Features

  • IP68 and IP69K rated (in mated condition)
  • Enhanced sealing protection
  • Relieves stress on conductors
  • Ergonomic grip design
  • Integrated lanyard holes
  • Designed to be cosmetically appealing
  • Tamper-proof

Applications

  • Heavy duty
  • Transportation
  • Marine
  • Diagnostic
  • Military
  • Alternative energy
  • Agricultural

Specifications

  • Current ratings
    • Size 8 / 8AWG: 75A
    • Size 12 / 10AWG: 40A
    • Size 12 / 12AWG: 30A
  • 600V AC/DC voltage
  • 1m to 10m cables lengths
  • IP68 sealing protection
  • -40°C to +100°C temperature range

Connector Overview

Amphenol Sine Systems ATHD Size 8 & 12 Overmolded Cable Assemblies

Brand

Infographic - Amphenol Sine Systems ATHD Size 8 & 12 Overmolded Cable Assemblies
Đã phát hành: 2022-05-23 | Đã cập nhật: 2026-01-06