Amphenol FCI BergStak® 0.40mm Board-to-Board Connectors

Amphenol FCI BergStak® 0.40mm Board-to-Board Connectors offer a 0.3A per contact current rating, 50MΩ insulation resistance, and 30VDC voltage rating. These connectors feature a compact design with stack heights of 1.5mm and 4mm with 10 to 100 positions. The contact lock function provides high mating reliability, while the shock-absorbing ribs on the housing make this connector highly suitable for high-vibration applications. Amphenol FCI BergStak 0.40mm Connectors support signal speeds of up to 16Gb/s and can be soldered on FPC for flexible board-to-board connections.

Features

  • Fine pitch of 0.40mm
  • Various stack height and position combinations
  • Contact lock feature
  • Shock-absorbing ribs
  • Misalignment feature
  • High-speed performance of 16Gb/s
  • Additional fix tap on the header

Applications

  • Advanced driver assistance systems (ADAS)
  • PCs/tablets
  • Smart devices
  • Servers/storage

Specifications

  • 1.5mm and 4mm stack heights
  • USCAR-2 V2 qualified
  • 0.3A per contact current rating
  • 50MΩ insulation resistance
  • 30VDC voltage rating
  • 50MΩ insulation resistance
  • -40°C to +125°C operating temperature range

Videos

Đã phát hành: 2022-11-22 | Đã cập nhật: 2024-06-13