Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps
Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are RoHS-compliant replacements for cadmium plating. These clamps offer a cost-effective cable holding option over cadmium and provide environmental protection. The series is available in a variety of shell sizes (11 through 48), both military (MIL) specification and commercial types, and with EMI/RFI shielding. The clamps clean up the cable after termination and provide good strain relief at the termination area. Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are suitable for aeronautical and military applications.Features
- Qualified products list (QPL) approved to meet or exceed 1000hrs salt spray testing
- Substitute for cadmium finish
- Cost-effective over cadmium
- Provides strain relief
- Environmental protection
- EMI/RFI shielding
- Available in both military (MIL) specification and commercial types
- RoHS compliant
Applications
- Aerospace
- Military
- Command, control, communications, computers, and intelligence (C4I) solutions
Đã phát hành: 2020-03-06
| Đã cập nhật: 2024-10-14